
MAX6381XR28D2+T | |
|---|---|
DigiKey Part Number | MAX6381XR28D2+TTR-ND - Tape & Reel (TR) MAX6381XR28D2+TCT-ND - Cut Tape (CT) MAX6381XR28D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6381XR28D2+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR28D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 2,06360 € | 51,59 € |
| 100 | 1,86030 € | 186,03 € |
| 250 | 1,76328 € | 440,82 € |
| 500 | 1,70480 € | 852,40 € |
| 1.000 | 1,65665 € | 1.656,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60581 € | 4.014,53 € |
| 5.000 | 1,57518 € | 7.875,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,70760 € |



