
MAX6367PKA31+T | |
|---|---|
DigiKey Part Number | 175-MAX6367PKA31+TTR-ND - Tape & Reel (TR) 175-MAX6367PKA31+TCT-ND - Cut Tape (CT) 175-MAX6367PKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6367PKA31+T |
Description | IC SUPERVISOR MPU LP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6367PKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,62800 € | 66,28 € |
| 25 | 6,16000 € | 154,00 € |
| 100 | 5,64620 € | 564,62 € |
| 250 | 5,40124 € | 1.350,31 € |
| 500 | 5,25352 € | 2.626,76 € |
| 1.000 | 5,13196 € | 5.131,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,00367 € | 12.509,17 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,54000 € |

