
MAX6367LKA31+T | |
|---|---|
DigiKey Part Number | MAX6367LKA31+TTR-ND - Tape & Reel (TR) MAX6367LKA31+TCT-ND - Cut Tape (CT) MAX6367LKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6367LKA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6367LKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,96300 € | 79,63 € |
| 25 | 7,41680 € | 185,42 € |
| 100 | 6,81560 € | 681,56 € |
| 250 | 6,52912 € | 1.632,28 € |
| 500 | 6,35644 € | 3.178,22 € |
| 1.000 | 6,21436 € | 6.214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,06435 € | 15.160,88 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,59840 € |

