
MAX6366LKA31+T | |
|---|---|
DigiKey Part Number | MAX6366LKA31+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6366LKA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6366LKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,06435 € | 15.160,88 € |
| Unit Price without VAT: | 6,06435 € |
|---|---|
| Unit Price with VAT: | 7,51979 € |

