


MAX5058EUI+ | |
|---|---|
DigiKey Part Number | MAX5058EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5058EUI+ |
Description | IC DRVR SYNC RECT 28-TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 28-TSSOP-EP |
EDA/CAD Models | MAX5058EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |

