
MAX628CPA+ | |
|---|---|
DigiKey Part Number | MAX628CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX628CPA+ |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX628CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 7,51000 € | 75,10 € |
| 50 | 6,67640 € | 333,82 € |
| 100 | 6,41840 € | 641,84 € |
| 250 | 6,14608 € | 1.536,52 € |
| 500 | 5,98192 € | 2.990,96 € |
| 1.000 | 5,84681 € | 5.846,81 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,89160 € |

