MAX6067AEUR-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.145
Unit Price: 6,83000 €
Datasheet
Series Voltage Reference IC Fixed 4.5V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6067AEUR-T

DigiKey Part Number
MAX6067AEUR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6067AEUR-T
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6067AEUR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
55µVp-p
Noise - 10Hz to 10kHz
55µVrms
Voltage - Input
4.7V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable