Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 2 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6008AESA+

DigiKey Part Number
505-MAX6008AESA+-ND
Manufacturer
Manufacturer Product Number
MAX6008AESA+
Description
IC VREF SHUNT 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 2 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6008AESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
2 mA
Tolerance
±0.2%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
60µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Factory Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,13500 €21,35 €
251,95800 €48,95 €
1001,76340 €176,34 €
3001,65473 €496,42 €
5001,61456 €807,28 €
1.0001,56849 €1.568,49 €
2.5001,51986 €3.799,65 €
5.0001,49055 €7.452,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,52160 €