Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 2 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6008AESA+T

DigiKey Part Number
MAX6008AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6008AESA+T
Description
IC VREF SHUNT 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 2 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6008AESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
2 mA
Tolerance
±0.2%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
60µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,51986 €3.799,65 €
5.0001,49055 €7.452,75 €
Manufacturers Standard Package
Unit Price without VAT:1,51986 €
Unit Price with VAT:1,88463 €