33.34k, 66.67k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5490MB02000-T

DigiKey Part Number
MAX5490MB02000-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5490MB02000-T
Description
RES NTWRK 2 RES MULT OHM TO236-3
Customer Reference
Detailed Description
33.34k, 66.67k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Voltage Divider
Resistance (Ohms)
33.34k, 66.67k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
3
Power Per Element
67.2mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Size / Dimension
0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.