
MAX529EPP+ | |
|---|---|
DigiKey Part Number | 505-MAX529EPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX529EPP+ |
Description | IC DAC 8BIT OCTAL SERIAL 20-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX529EPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.3, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 23,01667 € | 828,60 € |
| Unit Price without VAT: | 23,01667 € |
|---|---|
| Unit Price with VAT: | 28,54067 € |

