MAX529CPP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: 22,38000 €
Datasheet
8 Bit Digital to Analog Converter 8 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX529CPP

DigiKey Part Number
MAX529CPP-ND
Manufacturer
Manufacturer Product Number
MAX529CPP
Description
IC DAC 8BIT V-OUT 20DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX529CPP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.3, ±0.3
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable