Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5160LEUA+T

DigiKey Part Number
175-MAX5160LEUA+TTR-ND - Tape & Reel (TR)
175-MAX5160LEUA+TCT-ND - Cut Tape (CT)
175-MAX5160LEUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5160LEUA+T
Description
IC DGTL POT 50KOHM 32TAP 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5160LEUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,13500 €21,35 €
251,95800 €48,95 €
1001,76340 €176,34 €
2501,67052 €417,63 €
5001,61456 €807,28 €
1.0001,56849 €1.568,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,56546 €3.913,65 €
5.0001,53527 €7.676,35 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,52160 €