
MAX5700ATB+T | |
|---|---|
DigiKey Part Number | MAX5700ATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5700ATB+T |
Description | IC DAC 8BIT V-OUT 10TDFN |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5700ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 2.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.05 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

