Audio Switch IC 2 Channel 10-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4764AEBC+T

DigiKey Part Number
MAX4764AEBC+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4764AEBC+T
Description
IC SWITCH DUAL SPDT 10UCSP
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX4764AEBC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
850mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
27MHz
Features
Break-Before-Make, Clickless
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFBGA, CSPBGA
Supplier Device Package
10-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.