
| MAX4632CSE+T | |
|---|---|
| DigiKey Part Number | MAX4632CSE+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX4632CSE+T | 
| Description | IC SWITCH SPDT X 2 85OHM 16SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Circuit IC Switch 2:1 85Ohm 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX4632CSE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Switch Circuit | SPDT | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Number of Circuits | 2 | |
| On-State Resistance (Max) | 85Ohm | |
| Channel-to-Channel Matching (ΔRon) | 3Ohm | |
| Voltage - Supply, Single (V+) | 9V ~ 36V | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
| Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
| -3db Bandwidth | - | |
| Charge Injection | 5pC | |
| Channel Capacitance (CS(off), CD(off)) | 18pF, 18pF | |
| Current - Leakage (IS(off)) (Max) | 500pA | |
| Crosstalk | -66dB @ 1MHz | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 6,65812 € | 16.645,30 € | 
| Unit Price without VAT: | 6,65812 € | 
|---|---|
| Unit Price with VAT: | 8,25607 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece