
MAX4546ESE+ | |
|---|---|
DigiKey Part Number | MAX4546ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4546ESE+ |
Description | IC VIDEO SWITCH DUAL SPST 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4546ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Break-Before-Make, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,59500 € | 75,95 € |
| 50 | 6,75340 € | 337,67 € |
| 100 | 6,49280 € | 649,28 € |
| 250 | 6,21768 € | 1.554,42 € |
| 500 | 6,05186 € | 3.025,93 € |
| 1.000 | 5,91533 € | 5.915,33 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 12,02800 € |

