
MAX4201EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX4201EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4201EVKIT |
Description | EVAL KIT MAX4201 (ULTRA-HIGH-SPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4201 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Buffer | |
Output Type | Single-Ended | |
Slew Rate | 4200V/µs | |
-3db Bandwidth | 780MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 52mA | |
Current - Supply (Main IC) | 2.2mA | |
Voltage - Supply, Single/Dual (±) | ±4V ~ 5.5V | |
Utilized IC / Part | MAX4201 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 99,32400 € |

