
MAX4090EUT+ | |
|---|---|
DigiKey Part Number | MAX4090EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4090EUT+ |
Description | IC AMP BUFFER SOT23-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4090EUT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 55 MHz | |
Slew Rate | 275V/µs | |
Current - Supply | 6.5 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |



