
MAX34460AA00+T | |
|---|---|
DigiKey Part Number | 505-MAX34460AA00+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX34460AA00+T |
Description | 12-CHANNEL PMBUS SYSTEM MANGER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34460AA00+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 3.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,45859 € | 16.146,48 € |
| Unit Price without VAT: | 6,45859 € |
|---|---|
| Unit Price with VAT: | 8,00865 € |

