cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32650GWQ+T

DigiKey Part Number
505-MAX32650GWQ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX32650GWQ+T
Description
IC MCU 32BIT 3MB FLASH 96WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 96-WLP (4.47x4.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX32650GWQ+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
0.99V ~ 3.6V
Data Converters
A/D 4x10b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
96-WLP (4.47x4.44)
Package / Case
96-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,48992 €16.979,84 €
Manufacturers Standard Package
Unit Price without VAT:8,48992 €
Unit Price with VAT:10,52750 €