MAX3243ECAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: 14,49000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 322
Unit Price: 6,27000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 550
Unit Price: 5,99000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.335
Unit Price: 11,16000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1.137
Unit Price: 1,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.985
Unit Price: 2,34000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.145
Unit Price: 1,96000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1.470
Unit Price: 1,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 194
Unit Price: 1,58000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: 2,35000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243ECAI

DigiKey Part Number
MAX3243ECAI-ND
Manufacturer
Manufacturer Product Number
MAX3243ECAI
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243ECAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable