
MAX2830ETM+ | |
|---|---|
DigiKey Part Number | MAX2830ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2830ETM+ |
Description | IC RF TXRX WIFI 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g 2.4GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2830ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 20.3dBm | |
Sensitivity | -75dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 62mA | |
Current - Transmitting | 82mA ~ 212mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 10,65900 € | 106,59 € |
| 43 | 9,79698 € | 421,27 € |
| 129 | 9,21519 € | 1.188,76 € |
| 258 | 8,87550 € | 2.289,88 € |
| 516 | 8,55554 € | 4.414,66 € |
| 1.032 | 8,25435 € | 8.518,49 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 15,19000 € |

