MAX2769C - GNSS (GPS) Navigation 1.575GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2769CEVKIT#

DigiKey Part Number
505-MAX2769CEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2769CEVKIT#
Description
EVAL KIT FOR MAX2769
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX2769C - GNSS (GPS) Navigation 1.575GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
GPS
Frequency
1.575GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2769C
Note
-
RF Type
GNSS (GPS)
RF Frequency
1.575GHz
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1413,05000 €413,05 €
Manufacturers Standard Package
Unit Price without VAT:413,05000 €
Unit Price with VAT:512,18200 €