
MAX26405AFOAY+T | |
|---|---|
DigiKey Part Number | 175-MAX26405AFOAY+TTR-ND - Tape & Reel (TR) 175-MAX26405AFOAY+TCT-ND - Cut Tape (CT) 175-MAX26405AFOAY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX26405AFOAY+T |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,45760 € | 61,44 € |
| 100 | 2,22040 € | 222,04 € |
| 250 | 2,10736 € | 526,84 € |
| 500 | 2,09720 € | 1.048,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92390 € | 4.809,75 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,38960 € |




