MAX2308ETI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,26417 €
Datasheet
RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2308ETI

DigiKey Part Number
MAX2308ETI-ND
Manufacturer
Manufacturer Product Number
MAX2308ETI
Description
RF DEMOD IC 70MHZ-300MHZ 28TQFN
Customer Reference
Detailed Description
RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad
EDA/CAD Models
MAX2308ETI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Demodulator
LO Frequency
-
RF Frequency
70MHz ~ 300MHz
P1dB
-9dBm
Gain
-
Noise Figure
6.36dB
Current - Supply
41.5 mA
Voltage - Supply
2.7V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable