


MAX22505GTG+ | |
|---|---|
DigiKey Part Number | MAX22505GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22505GTG+ |
Description | IC USB PORT PROTECTOR 24-TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Port Protector 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22505GTG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | USB Port Protector | |
Applications | Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,28960 € | 82,24 € |
| 100 | 2,98710 € | 298,71 € |
| 490 | 2,75827 € | 1.351,55 € |
| 980 | 2,68628 € | 2.632,55 € |
| 1.470 | 2,65024 € | 3.895,85 € |
| 2.940 | 2,59738 € | 7.636,30 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,77840 € |

