4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208ECWG+T

DigiKey Part Number
175-MAX208ECWG+TTR-ND - Tape & Reel (TR)
175-MAX208ECWG+TCT-ND - Cut Tape (CT)
175-MAX208ECWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX208ECWG+T
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX208ECWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,43600 €54,36 €
255,04120 €126,03 €
1004,60700 €460,70 €
2504,40012 €1.100,03 €
5004,27540 €2.137,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,17272 €4.172,72 €
2.0004,08827 €8.176,54 €
Manufacturers Standard Package
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,69240 €