
MAX20801TPBD+ | |
|---|---|
DigiKey Part Number | 505-MAX20801TPBD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20801TPBD+ |
Description | IC REG BUCK 11V 13.7A 10FCQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 13.7A 10-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20801TPBD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-FCQFN (5.8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | 6,25992 € | 2.453,89 € |
| Unit Price without VAT: | 6,25992 € |
|---|---|
| Unit Price with VAT: | 7,76230 € |

