
MAX20781AAFC+ | |
|---|---|
DigiKey Part Number | 505-MAX20781AAFC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20781AAFC+ |
Description | 1-PHASE 12V POWER-STAGE IN P90 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters 12-FC2QFN (3.25x7.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 86A | |
Current - Peak Output | 130A | |
Voltage - Supply | 1.71V ~ 1.98V, 4.5V ~ 16V | |
Voltage - Load | 0.25V ~ 2.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN | |
Supplier Device Package | 12-FC2QFN (3.25x7.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 7,95286 € | 2.672,16 € |
| Unit Price without VAT: | 7,95286 € |
|---|---|
| Unit Price with VAT: | 9,86155 € |

