
MAX20078AUE/V+T | |
|---|---|
DigiKey Part Number | MAX20078AUE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20078AUE/V+T |
Description | IC LED DRV CTRL PWM 10MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078AUE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,30378 € | 8.259,45 € |
| Unit Price without VAT: | 3,30378 € |
|---|---|
| Unit Price with VAT: | 4,09669 € |

