MAX20076 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20076EVKIT#

DigiKey Part Number
505-MAX20076EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20076EVKIT#
Description
EVAL BOARD FOR MAX20076
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20076 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V or 5V
Current - Output
1.2A
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX20076
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,71000 €156,71 €
Manufacturers Standard Package
Unit Price without VAT:156,71000 €
Unit Price with VAT:194,32040 €