Image for MAX20046GTC/VY+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20046GTC/VY+T

DigiKey Part Number
505-MAX20046GTC/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20046GTC/VY+T
Description
AUTOMOTIVE HI-SPEED USB 2.0 PROT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Protection PMIC 12-TQFN-SW (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20046GTC/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB Protection
Current - Supply
120mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN-SW (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,22022 €5.550,55 €
Manufacturers Standard Package
Unit Price without VAT:2,22022 €
Unit Price with VAT:2,75307 €