
MAX20026ATIB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20026ATIB/V+TTR-ND - Tape & Reel (TR) 175-MAX20026ATIB/V+TCT-ND - Cut Tape (CT) 175-MAX20026ATIB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20026ATIB/V+T |
Description | IC REG BCK ADJ 200MA QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 4 Output 200mA 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20026ATIB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 3.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,66200 € | 26,62 € |
| 25 | 2,44760 € | 61,19 € |
| 100 | 2,21230 € | 221,23 € |
| 250 | 2,09992 € | 524,98 € |
| 500 | 2,03224 € | 1.016,12 € |
| 1.000 | 1,97651 € | 1.976,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91768 € | 4.794,20 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,36480 € |

