
MAX17250ATD+ | |
---|---|
DigiKey Part Number | 505-MAX17250ATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17250ATD+ |
Description | IC REG BOOST ADJ 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17250ATD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | - | |
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,35000 € | 5,35 € |
10 | 4,11200 € | 41,12 € |
25 | 3,80120 € | 95,03 € |
100 | 3,45950 € | 345,95 € |
300 | 3,26883 € | 980,65 € |
500 | 3,19832 € | 1.599,16 € |
1.000 | 3,11749 € | 3.117,49 € |
2.500 | 3,03215 € | 7.580,38 € |
Unit Price without VAT: | 5,35000 € |
---|---|
Unit Price with VAT: | 6,63400 € |