


MAX17135EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17135EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17135EVKIT+ |
Description | EVAL BOARD FOR MAX17135 |
Customer Reference | |
Detailed Description | MAX17135 - 4 Non-Isolated Outputs Special Purpose DC/DC, Electronic Paper Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Electronic Paper | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 15V, 22V, -15V, -20V | |
Current - Output | 200mA, 200mA, 20mA, 20mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17135 | |
Note | - | |
Base Product Number |

