


MAX16950CAUE/V+ | |
|---|---|
DigiKey Part Number | MAX16950CAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16950CAUE/V+ |
Description | IC REG BUCK 16TSSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

