
MAX1605EUT+T | |
---|---|
DigiKey Part Number | 175-MAX1605EUT+TTR-ND - Tape & Reel (TR) 175-MAX1605EUT+TCT-ND - Cut Tape (CT) 175-MAX1605EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1605EUT+T |
Description | IC REG BOOST ADJ 560MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 560mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1605EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,14000 € | 4,14 € |
10 | 3,15300 € | 31,53 € |
25 | 2,90520 € | 72,63 € |
100 | 2,63320 € | 263,32 € |
250 | 2,50340 € | 625,85 € |
500 | 2,42518 € | 1.212,59 € |
1.000 | 2,36079 € | 2.360,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,29284 € | 5.732,10 € |
Unit Price without VAT: | 4,14000 € |
---|---|
Unit Price with VAT: | 5,13360 € |