
MAX1553EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1553EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1553EVKIT |
Description | EVAL BOARD FOR MAX1553 MAX1554 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1553, MAX1554 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 40V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | MAX1553, MAX1554 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 € | 95,33 € |
| Unit Price without VAT: | 95,33000 € |
|---|---|
| Unit Price with VAT: | 118,20920 € |

