
MAX1533ETJ+ | |
|---|---|
DigiKey Part Number | MAX1533ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1533ETJ+ |
Description | IC POWER SUPPLY CONTROLER 32TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 32-TQFN (5x5) |
EDA/CAD Models | MAX1533ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 4.5V ~ 26V | |
Voltage - Supply | - | |
Current - Supply | 15 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

