
MAX14970ETP+T | |
|---|---|
DigiKey Part Number | MAX14970ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14970ETP+T |
Description | IC REDRIVER ESATA 2CH 20TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14970ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | eSATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 2 | |
Delay Time | 240ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |




