Direct

MAX14936AWEVKIT# | |
|---|---|
DigiKey Part Number | MAX14936AWEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14936AWEVKIT# |
Description | EVAL BOARD FOR MAX14936 |
Customer Reference | |
Detailed Description | MAX14936 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | MAX14936 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



