
MAX14830ETM+G3U | |
|---|---|
DigiKey Part Number | MAX14830ETM+G3U-ND |
Manufacturer | |
Manufacturer Product Number | MAX14830ETM+G3U |
Description | IC UART QUAD 48-TQFN |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

