Image for MAX14822CXB+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14822CXB+

DigiKey Part Number
505-MAX14822CXB+-ND
Manufacturer
Manufacturer Product Number
MAX14822CXB+
Description
IC TRANSCEIVER FULL 1/1
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
75 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types