
MAX14786EASD+ | |
|---|---|
DigiKey Part Number | 505-MAX14786EASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14786EASD+ |
Description | IC TXRX FULL/HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS485 14-SOIC |
EDA/CAD Models | MAX14786EASD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


