
MAX14723ATP+T | |
|---|---|
DigiKey Part Number | MAX14723ATP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14723ATP+T |
Description | IC CURRENT LIMIT ADJ 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14723ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.4mA | |
Voltage - Supply | 5.5V ~ 58V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10978 € | 7.774,45 € |
| Unit Price without VAT: | 3,10978 € |
|---|---|
| Unit Price with VAT: | 3,85613 € |

