
MAX1415EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX1415EUE+TTR-ND - Tape & Reel (TR) 175-MAX1415EUE+TCT-ND - Cut Tape (CT) 175-MAX1415EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1415EUE+T |
Description | IC ADC 16BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1415EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,02700 € | 90,27 € |
| 25 | 8,41920 € | 210,48 € |
| 100 | 7,75110 € | 775,11 € |
| 250 | 7,43256 € | 1.858,14 € |
| 500 | 7,24064 € | 3.620,32 € |
| 1.000 | 7,08264 € | 7.082,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,91587 € | 17.289,67 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 14,21040 € |

