
MAX13485EEVKIT+ | |
---|---|
DigiKey Part Number | MAX13485EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13485EEVKIT+ |
Description | EVAL BOARD FOR MAX13485E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX13485E - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | MAX13485E | |
Primary Attributes | 1 Driver, 1 Receiver | |
Secondary Attributes | Half-Duplex, ESD-Protected | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,88000 € | 58,88 € |
10 | 58,74800 € | 587,48 € |
Unit Price without VAT: | 58,88000 € |
---|---|
Unit Price with VAT: | 73,01120 € |