Direct

MAX133CPL | |
|---|---|
DigiKey Part Number | MAX133CPL-ND |
Manufacturer | |
Manufacturer Product Number | MAX133CPL |
Description | IC ADC 3.75DIGIT 20 40DIP |
Customer Reference | |
Detailed Description | ADC 3.75 Digit 20 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX133CPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC | |
Number of Channels | 3 | |
Resolution (Bits) | 3.75 Digit | |
Sampling Rate (Per Second) | 20 | |
Data Interface | - | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |


