
MAX1259EWE+ | |
|---|---|
DigiKey Part Number | MAX1259EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1259EWE+ |
Description | IC BATT PWR MGMT 16SOIC |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1259EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

